0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A2R0BAT2A

DigiKey Part Number
478-06035A2R0BAT2ATR-ND - Tape & Reel (TR)
478-06035A2R0BAT2ACT-ND - Cut Tape (CT)
478-06035A2R0BAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A2R0BAT2A
Description
CAP CER 2PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A2R0BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.90000$4.90
10$3.01000$30.10
50$2.23220$111.61
100$1.88950$188.95
500$1.68962$844.81
1,000$1.57125$1,571.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.28872$5,154.88
8,000$1.27960$10,236.80
12,000$1.27487$15,298.44
20,000$1.26948$25,389.60
28,000$1.26135$35,317.80
40,000$1.24033$49,613.20
48,000$1.23037$59,057.76
Manufacturers Standard Package