CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R0B50NT

DigiKey Part Number
4713-GMC10CG2R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R0B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R0B50NT
Description
CAP0603 COG 2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35100$3.51
50$0.23660$11.83
100$0.20400$20.40
500$0.14734$73.67
1,000$0.13013$130.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10433$417.32
8,000$0.09479$758.32
12,000$0.09002$1,080.24
20,000$0.08474$1,694.80
28,000$0.08166$2,286.48
40,000$0.07869$3,147.60
48,000$0.07728$3,709.44
96,000$0.07256$6,965.76
100,000$0.07230$7,230.00
Manufacturers Standard Package