63YXF680MEFC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 486
Unit Price: $32.60000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $17.08000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $16.59000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.76119
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 795
Unit Price: $35.64000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.53927
Datasheet

Upgrade


Nichicon
In Stock: 9
Unit Price: $26.11000
Datasheet
200YXF10MEFC10X16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF680MEFC16X25

DigiKey Part Number
63YXF680MEFC16X25-ND
Manufacturer
Manufacturer Product Number
63YXF680MEFC16X25
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF680MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$6.32535$1,265.07
Manufacturers Standard Package