
80ZLJ680M16X35.5 | |
---|---|
DigiKey Part Number | 80ZLJ680M16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ680M16X35.5 |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ680M16X35.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.573 A @ 120 Hz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $22.10400 | $221.04 |
50 | $17.73580 | $886.79 |
200 | $15.21415 | $3,042.83 |
600 | $13.78367 | $8,270.20 |
1,000 | $13.24894 | $13,248.94 |
2,600 | $12.42593 | $32,307.42 |
5,000 | $11.97277 | $59,863.85 |