EKYB800ELL681ML25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 374
Unit Price: $16.63000
Datasheet

Direct


Nichicon
In Stock: 9
Unit Price: $26.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 298
Unit Price: $26.18000
Datasheet
KYB SERIES 16x26.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB800ELL681ML25S

DigiKey Part Number
565-EKYB800ELL681ML25S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL681ML25S
Description
CAP ALUM 680UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.12000$17.12
10$11.25300$112.53
50$8.79840$439.92
100$8.02370$802.37
500$6.69212$3,346.06
1,000$6.27287$6,272.87
2,500$5.82559$14,563.98
5,000$5.55327$27,766.35
Manufacturers Standard Package