
MAL215098685E3 | |
---|---|
DigiKey Part Number | MAL215098685E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215098685E3 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 100 Hz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
10 | $24.38300 | $243.83 |
50 | $19.66620 | $983.31 |
250 | $16.59076 | $4,147.69 |
500 | $15.62334 | $7,811.67 |
1,000 | $14.81982 | $14,819.82 |
2,500 | $13.96328 | $34,908.20 |
5,000 | $13.55432 | $67,771.60 |