
6.3TZV1500MDR110X10.5 | |
---|---|
DigiKey Part Number | 6.3TZV1500MDR110X10.5TR-ND - Tape & Reel (TR) 6.3TZV1500MDR110X10.5CT-ND - Cut Tape (CT) 6.3TZV1500MDR110X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV1500MDR110X10.5 |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV1500MDR110X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.43000 | $7.43 |
10 | $4.68900 | $46.89 |
50 | $3.50620 | $175.31 |
100 | $3.13530 | $313.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.50902 | $1,254.51 |
1,000 | $2.31730 | $2,317.30 |
2,500 | $2.11740 | $5,293.50 |
5,000 | $1.99853 | $9,992.65 |
12,500 | $1.90210 | $23,776.25 |
25,000 | $1.80221 | $45,055.25 |