
AHA158M06G24T-F | |
---|---|
DigiKey Part Number | 338-AHA158M06G24T-FTR-ND - Tape & Reel (TR) 338-AHA158M06G24T-FCT-ND - Cut Tape (CT) 338-AHA158M06G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA158M06G24T-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.32000 | $13.32 |
10 | $8.63500 | $86.35 |
50 | $6.70020 | $335.01 |
100 | $6.08670 | $608.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.03260 | $2,516.30 |
1,000 | $4.70061 | $4,700.61 |
1,500 | $4.53309 | $6,799.63 |
2,500 | $4.34640 | $10,866.00 |
3,500 | $4.23670 | $14,828.45 |
5,000 | $4.13070 | $20,653.50 |
12,500 | $3.90074 | $48,759.25 |