MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ6R3ARA152MJA0G

DigiKey Part Number
565-EMZJ6R3ARA152MJA0GTR-ND - Tape & Reel (TR)
565-EMZJ6R3ARA152MJA0GCT-ND - Cut Tape (CT)
565-EMZJ6R3ARA152MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ6R3ARA152MJA0G
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.15000$13.15
10$8.55300$85.53
50$6.61520$330.76
100$6.00420$600.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.53140$1,265.70
1,000$2.33617$2,336.17
1,500$2.23760$3,356.40
2,500$2.12766$5,319.15
3,500$2.06307$7,220.75
5,000$2.00065$10,003.25
6,000$1.97099$11,825.94
12,000$1.87052$22,446.24
12,500$1.86517$23,314.62
Manufacturers Standard Package