Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXM33MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 50YXM33MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXM33MEFCT16.3X11 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXM33MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM33MEFC6.3X11 | Rubycon | 0 | 1189-2326-ND | $0.72966 | Parametric Equivalent |
| 50YXM33MEFR6.3X11 | Rubycon | 1,105 | 1189-50YXM33MEFR6.3X11-ND | $3.45000 | Parametric Equivalent |
| 50YXM33MTA6.3X11 | Rubycon | 0 | 50YXM33MTA6.3X11-ND | $0.71868 | Parametric Equivalent |
| 63YXM33MEFC6.3X11 | Rubycon | 0 | 63YXM33MEFC6.3X11-ND | $0.71327 | Parametric Equivalent |
| 63YXM33MEFCT16.3X11 | Rubycon | 0 | 63YXM33MEFCT16.3X11-ND | $0.71327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64591 | $1,937.73 |





