
50YXM33MEFR6.3X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM33MEFR6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXM33MEFR6.3X11 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXM33MEFR6.3X11 | Rubycon | 369 | 1189-63YXM33MEFR6.3X11-ND | $15.00000 | Parametric Equivalent |
| ELE-500ELL330MF11D | Chemi-Con | 355 | 565-ELE-500ELL330MF11D-ND | $11.00000 | Parametric Equivalent |
| ELE-630ELL330MF11D | Chemi-Con | 192 | 565-ELE-630ELL330MF11D-ND | $17.00000 | Parametric Equivalent |
| ULD1H330MED1TD | Nichicon | 3,880 | 493-14726-1-ND | $14.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.38200 | $138.20 |
| 500 | $1.07012 | $535.06 |
| 2,000 | $0.88949 | $1,778.98 |
| 4,000 | $0.82125 | $3,285.00 |
| 6,000 | $0.78680 | $4,720.80 |

