



ULD1H330MED1TD | |
|---|---|
DigiKey Part Number | 493-14726-1-ND - Cut Tape (CT) 493-14726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1H330MED1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1H330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1J330MED1TD | Nichicon | 1,894 | 493-16257-1-ND | $0.96308 | Upgrade |
| ELE-500ELL330MF11D | Chemi-Con | 355 | 565-ELE-500ELL330MF11D-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.52920 | $76.46 |
| 100 | $1.35410 | $135.41 |
| 500 | $1.04922 | $524.61 |
| 1,000 | $0.95295 | $952.95 |

