Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ULD1J330MED1TD | |
|---|---|
DigiKey Part Number | 493-16257-1-ND - Cut Tape (CT) 493-16257-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1J330MED1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1J330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXM33MEFC6.3X11 | Rubycon | 0 | 63YXM33MEFC6.3X11-ND | $0.71327 | Parametric Equivalent |
| 63YXM33MEFCT16.3X11 | Rubycon | 0 | 63YXM33MEFCT16.3X11-ND | $0.71327 | Parametric Equivalent |
| 63YXM33MEFR6.3X11 | Rubycon | 369 | 1189-63YXM33MEFR6.3X11-ND | $3.70000 | Parametric Equivalent |
| ELE-630ELL330MF11D | Chemi-Con | 192 | 565-ELE-630ELL330MF11D-ND | $4.11000 | Parametric Equivalent |



