50PK22MEFCT15X11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $0.43664
Datasheet

Upgrade


Rubycon
In Stock: 61,412
Unit Price: $1.63000
Datasheet

Direct


Würth Elektronik
In Stock: 4,580
Unit Price: $0.90000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,118
Unit Price: $1.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,568
Unit Price: $1.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6,435
Unit Price: $1.06000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,483
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,097
Unit Price: $2.04000
Datasheet
50PK22MEFCT15X11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PK22MEFCT15X11

DigiKey Part Number
50PK22MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50PK22MEFCT15X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50PK22MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
142.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes