


860080672001 | |
|---|---|
DigiKey Part Number | 732-9043-1-ND - Cut Tape (CT) 732-9043-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080672001 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080672001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 350 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1H220MP20511U | Chinsan (Elite) | 176 | 4191-EG1H220MP20511UCT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 50 | $0.91260 | $45.63 |
| 100 | $0.79750 | $79.75 |
| 250 | $0.71528 | $178.82 |
| 500 | $0.61662 | $308.31 |
| 1,000 | $0.58373 | $583.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.58373 | $1,167.46 |



