
EG1H220MP20511U | |
|---|---|
DigiKey Part Number | 4191-EG1H220MP20511UCT-ND - Cut Tape (CT) 4191-EG1H220MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG1H220MP20511U |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 99 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.36670 | $36.67 |
| 500 | $0.27066 | $135.33 |
| 1,000 | $0.24023 | $240.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21483 | $429.66 |
| 4,000 | $0.19370 | $774.80 |
| 6,000 | $0.18300 | $1,098.00 |
| 10,000 | $0.17106 | $1,710.60 |
| 14,000 | $0.16404 | $2,296.56 |
| 20,000 | $0.15724 | $3,144.80 |

