

860020773011 | |
---|---|
DigiKey Part Number | 732-8972-1-ND - Cut Tape (CT) 732-8972-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020773011 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020773011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 82 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125.46 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
50 | $1.00480 | $50.24 |
100 | $0.87410 | $87.41 |
250 | $0.77604 | $194.01 |
500 | $0.67802 | $339.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.58081 | $871.22 |