35YXG1500MEFC12.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2,268
Unit Price: $12.25000
Datasheet

Direct


Rubycon
In Stock: 782
Unit Price: $17.07000
Datasheet

Direct


Rubycon
In Stock: 3,731
Unit Price: $13.56000
Datasheet

Direct


Rubycon
In Stock: 592
Unit Price: $14.38000
Datasheet

Direct


Rubycon
In Stock: 600
Unit Price: $15.03000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,339
Unit Price: $15.77000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,260
Unit Price: $14.05000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,155
Unit Price: $14.05000
Datasheet

Direct


Chemi-Con
In Stock: 390
Unit Price: $10.29000
Datasheet

Direct


Chemi-Con
In Stock: 136
Unit Price: $15.11000
Datasheet

Direct


Chemi-Con
In Stock: 344
Unit Price: $16.34000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $14.95000
Datasheet

Direct


Nichicon
In Stock: 14,300
Unit Price: $14.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 623
Unit Price: $13.07000
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG1500MEFC12.5X35

DigiKey Part Number
1189-35YXG1500MEFC12.5X35-ND
Manufacturer
Manufacturer Product Number
35YXG1500MEFC12.5X35
Description
CAP ALUM 1500UF 20% 35V RADIAL
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG1500MEFC12.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.728 A @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes