



UHE1V152MHD | |
|---|---|
DigiKey Part Number | 493-1592-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V152MHD |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V152MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.304 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.17000 | $101.70 |
| 50 | $7.91080 | $395.54 |
| 100 | $7.19630 | $719.63 |
| 500 | $5.96750 | $2,983.75 |
| 1,000 | $5.58067 | $5,580.67 |
| 2,500 | $5.16794 | $12,919.85 |
| 5,000 | $4.91657 | $24,582.85 |

