
EKZN350ELL152MK30S | |
|---|---|
DigiKey Part Number | 565-EKZN350ELL152MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN350ELL152MK30S |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN350ELL152MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.196 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.66 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $13.80400 | $138.04 |
| 50 | $10.87220 | $543.61 |
| 100 | $9.94640 | $994.64 |
| 500 | $8.35288 | $4,176.44 |
| 1,000 | $7.85153 | $7,851.53 |
| 2,500 | $7.31677 | $18,291.92 |
| 5,000 | $6.99115 | $34,955.75 |

