200SXC560MEFC22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 155
Unit Price: $49.52000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $25.82980
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $20.59000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $20.57940
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $11.34155
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.30230
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.73635
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $25.91670
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $19.68115
Datasheet

Direct


Chemi-Con
In Stock: 111
Unit Price: $28.80000
Datasheet

Direct


Chemi-Con
In Stock: 194
Unit Price: $51.40000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $18.03315
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $16.00655
Datasheet

Direct


Nichicon
In Stock: 14
Unit Price: $50.83000
Datasheet
200SXC1000MEFC30X45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC560MEFC22X45

DigiKey Part Number
200SXC560MEFC22X45-ND
Manufacturer
Manufacturer Product Number
200SXC560MEFC22X45
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC560MEFC22X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
1.888 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$30.87585$6,175.17
Manufacturers Standard Package