
EKMQ201VSN561MP30S | |
|---|---|
DigiKey Part Number | 565-2951-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201VSN561MP30S |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ201VSN561MP30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.505 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.80000 | $28.80 |
| 10 | $21.22000 | $212.20 |
| 50 | $19.12360 | $956.18 |
| 200 | $16.19300 | $3,238.60 |
| 600 | $15.82722 | $9,496.33 |
| 1,000 | $15.34589 | $15,345.89 |
| 2,600 | $10.80418 | $28,090.87 |
| 5,000 | $10.52528 | $52,626.40 |

