



LGR2D561MELZ45 | |
|---|---|
DigiKey Part Number | 493-8003-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D561MELZ45 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D561MELZ45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.83000 | $50.83 |
| 10 | $35.40800 | $354.08 |
| 50 | $29.02640 | $1,451.32 |
| 250 | $24.87036 | $6,217.59 |
| 500 | $23.56354 | $11,781.77 |
| 1,000 | $22.47863 | $22,478.63 |
| 2,500 | $21.77974 | $54,449.35 |

