Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-16YXH220MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXH220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH220MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 7000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ220M8X11.5 | Rubycon | 1,506 | 35YXJ220M8X11.5-ND | $4.19000 | Upgrade |
| 35YXJ220MCA8X11.5 | Rubycon | 4,406 | 1189-1297-ND | $4.11000 | Upgrade |
| 35ZLH220MEFC8X11.5 | Rubycon | 66,031 | 1189-1863-ND | $3.54000 | Upgrade |
| 16YXM220MEFC8X11.5 | Rubycon | 0 | 1189-3958-ND | $0.95000 | Parametric Equivalent |
| 16YXM220MEFCT78X11.5 | Rubycon | 0 | 16YXM220MEFCT78X11.5-ND | $0.95000 | Parametric Equivalent |











