


860160374017 | |
|---|---|
DigiKey Part Number | 732-9470-1-ND - Cut Tape (CT) 732-9470-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160374017 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160374017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 313.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160474017 | Würth Elektronik | 2,137 | 732-9517-1-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 50 | $2.27740 | $113.87 |
| 100 | $1.98960 | $198.96 |
| 250 | $1.76764 | $441.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.53743 | $1,229.94 |
| 1,600 | $1.47165 | $2,354.64 |


