


860160474017 | |
|---|---|
DigiKey Part Number | 732-9517-1-ND - Cut Tape (CT) 732-9517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160474017 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160474017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 358.44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 618 mA @ 100 kHz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD1TA | Nichicon | 2,554 | 493-UHE1E221MPD1TACT-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 50 | $2.44180 | $122.09 |
| 100 | $2.12110 | $212.11 |
| 250 | $1.89096 | $472.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.65253 | $1,322.02 |
| 1,600 | $1.57031 | $2,512.50 |


