16YXM220MEFCT78X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,222
Unit Price: $4.36000
Datasheet

Direct


Nichicon
In Stock: 3,161
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 223
Unit Price: $3.62000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXM220MEFCT78X11.5

DigiKey Part Number
16YXM220MEFCT78X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXM220MEFCT78X11.5
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXM220MEFCT78X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
231 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXM220MEFC8X11.5Rubycon01189-3958-ND$0.95000Parametric Equivalent
16YXM220MEFR8X11.5Rubycon1,2221189-16YXM220MEFR8X11.5-ND$4.36000Parametric Equivalent
ULD1C221MPD1TDNichicon3,161493-14723-1-ND$6.17000Direct
ELE-160ELL221MHB5DChemi-Con223565-ELE-160ELL221MHB5D-ND$3.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.95000$1,900.00
Manufacturers Standard Package