100PX33MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.98950
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,321
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.94007
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,990
Unit Price: $6.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 673
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,323
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,978
Unit Price: $4.03000
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PX33MEFC8X11.5

DigiKey Part Number
100PX33MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
100PX33MEFC8X11.5
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100PX33MEFC8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX33MEFCT78X11.5Rubycon0100PX33MEFCT78X11.5-ND$0.98950Parametric Equivalent
ECA-2AHG330Panasonic Industry2,321P5595-ND$5.34000Parametric Equivalent
UVY2A330MPDNichicon0UVY2A330MPD-ND$0.94007Parametric Equivalent
UVY2A330MPD1TANichicon1,990493-UVY2A330MPD1TACT-ND$6.33000Parametric Equivalent
UVY2A330MPD1TDNichicon673493-12952-1-ND$4.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.98950$1,979.00
Manufacturers Standard Package