
RSX201L-30DDTE25 | |
|---|---|
DigiKey Part Number | 846-RSX201L-30DDTE25TR-ND - Tape & Reel (TR) 846-RSX201L-30DDTE25CT-ND - Cut Tape (CT) 846-RSX201L-30DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201L-30DDTE25 |
Description | DIODE SCHOTTKY 30V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.43800 | $44.38 |
| 100 | $2.87750 | $287.75 |
| 500 | $2.25174 | $1,125.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.60685 | $2,410.27 |
| 3,000 | $1.46037 | $4,381.11 |
| 4,500 | $1.42482 | $6,411.69 |
| 7,500 | $1.35636 | $10,172.70 |





