N-Channel 100 V 26A (Ta), 276A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQD020N10NM5ATMA1

DigiKey Part Number
448-IQD020N10NM5ATMA1TR-ND - Tape & Reel (TR)
448-IQD020N10NM5ATMA1CT-ND - Cut Tape (CT)
448-IQD020N10NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQD020N10NM5ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 26A (Ta), 276A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Datasheet
 Datasheet
EDA/CAD Models
IQD020N10NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.05mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.8V @ 159µA
Gate Charge (Qg) (Max) @ Vgs
134 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-9
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.87000$44.87
10$29.89300$298.93
100$21.42590$2,142.59
500$20.75212$10,376.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$16.95437$84,771.85
Manufacturers Standard Package