Buck Switching Regulator IC Positive Adjustable 1 Output 1.5A 24-PowerFQFN Module, 21 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM81815KNBJTR

DigiKey Part Number
620-APM81815KNBJTR-ND - Tape & Reel (TR)
620-APM81815KNBJTRCT-ND - Cut Tape (CT)
620-APM81815KNBJTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APM81815KNBJTR
Description
IC, 80V, 1.5A SYNC BUCK DC-DC RE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 1.5A 24-PowerFQFN Module, 21 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
72V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.94000$25.94
10$19.45800$194.58
25$17.83440$445.86
100$16.04940$1,604.94
250$15.19864$3,799.66
500$14.68578$7,342.89
1,000$14.26375$14,263.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.74245$41,227.35
6,000$13.48732$80,923.92
Manufacturers Standard Package