MCR006YRTJ472 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.04959
Datasheet

Upgrade


Vishay Dale
In Stock: 6,435
Unit Price: $1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 73,707
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 62,360
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,673,382
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,018
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 503,016
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05767
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 45
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 48,238
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02695
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,582
Unit Price: $0.82000
Datasheet
MCR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ472

DigiKey Part Number
RHM4.7KCCTR-ND - Tape & Reel (TR)
RHM4.7KCCCT-ND - Cut Tape (CT)
RHM4.7KCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ472
Description
RES SMD 4.7K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04537$680.55
Manufacturers Standard Package