
RCS0603J472CS | |
|---|---|
DigiKey Part Number | 1276-7074-2-ND - Tape & Reel (TR) 1276-7074-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS0603J472CS |
Description | RES 4.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J472CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.21290 | $21.29 |
| 500 | $0.14882 | $74.41 |
| 1,000 | $0.12956 | $129.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150,000 | $0.06538 | $9,807.00 |

