0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT4K70

DigiKey Part Number
738-RMCF0201JT4K70TR-ND - Tape & Reel (TR)
738-RMCF0201JT4K70CT-ND - Cut Tape (CT)
738-RMCF0201JT4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT4K70
Description
RES 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.06500$0.65
25$0.05240$1.31
50$0.04740$2.37
100$0.04410$4.41
250$0.03100$7.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01713$171.30
Manufacturers Standard Package