KTR10EZPJ161 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,000
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.25602
Datasheet

Direct


Panasonic Electronic Components
In Stock: 11,102
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 22,494
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04777
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04777
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15766
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14246
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 24,948
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 3,000
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 63,994
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,237
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02720
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6,593
Unit Price: $0.82000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ161

DigiKey Part Number
KTR10EZPJ161-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR10EZPJ161
Description
RES SMD 160 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19014$950.70
Manufacturers Standard Package