SDR10EZPF1004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ161

DigiKey Part Number
846-SDR10EZPJ161TR-ND - Tape & Reel (TR)
846-SDR10EZPJ161CT-ND - Cut Tape (CT)
846-SDR10EZPJ161DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ161
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.80100$8.01
25$0.63400$15.85
50$0.53920$26.96
100$0.46400$46.40
250$0.38852$97.13
500$0.34734$173.67
1,000$0.31083$310.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25602$1,280.10
10,000$0.23450$2,345.00
15,000$0.22478$3,371.70
25,000$0.21497$5,374.25
35,000$0.21421$7,497.35
50,000$0.21346$10,673.00
60,000$0.21236$12,741.60
120,000$0.20533$24,639.60
125,000$0.20496$25,620.00
Manufacturers Standard Package