160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JT160R

DigiKey Part Number
738-RMCF0805JT160RTR-ND - Tape & Reel (TR)
738-RMCF0805JT160RCT-ND - Cut Tape (CT)
738-RMCF0805JT160RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT160R
Description
RES 160 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT160R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J161VPanasonic Industry30,676P160ADCT-ND$1.15000Upgrade
RC0805JR-07160RLYAGEO46,054311-160ARCT-ND$0.82000Upgrade
In-Stock: 6,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.13800$3.45
50$0.10860$5.43
100$0.08800$8.80
250$0.06776$16.94
500$0.05624$28.12
1,000$0.04719$47.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03308$165.40
10,000$0.02901$290.10
15,000$0.02705$405.75
25,000$0.02492$623.00
35,000$0.02370$829.50
50,000$0.02256$1,128.00
Manufacturers Standard Package