2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0416WBCW1

DigiKey Part Number
846-CSL0416WBCW1TR-ND - Tape & Reel (TR)
846-CSL0416WBCW1CT-ND - Cut Tape (CT)
846-CSL0416WBCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0416WBCW1
Description
LED WHITE 2812 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.45mm L x 1.20mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,014
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.01000$12.01
10$8.52000$85.20
100$6.40780$640.78
500$5.47126$2,735.63
1,000$5.16518$5,165.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.90569$9,811.38
4,000$4.68590$18,743.60
6,000$4.57332$27,439.92
10,000$4.44633$44,463.30
14,000$4.37082$61,191.48
Manufacturers Standard Package