BA178M07T is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1,992
Unit Price: $11.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 285
Unit Price: $19.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 438
Unit Price: $12.89000
Datasheet
BAJ2DD0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAJ2DD0T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M07T

DigiKey Part Number
846-BA178M07T-ND
Manufacturer
Manufacturer Product Number
BA178M07T
Description
IC REG LINEAR 7V 500MA TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
71dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$7.13460$3,567.30
Manufacturers Standard Package