TO220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M07CP-E2

DigiKey Part Number
BA178M07CP-E2TR-ND - Tape & Reel (TR)
BA178M07CP-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA178M07CP-E2
Description
IC REG LINEAR 7V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
71dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.89000$12.89
10$9.40700$94.07
25$8.54040$213.51
100$7.59150$759.15
250$7.13772$1,784.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.86440$3,432.20
1,000$6.63939$6,639.39
1,500$6.52675$9,790.12
2,500$6.40198$16,004.95
3,500$6.32897$22,151.40
5,000$6.25881$31,294.05
12,500$6.10773$76,346.62
Manufacturers Standard Package