BAJ2DD0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAJ2DD0T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA07CC0T

DigiKey Part Number
BA07CC0T-ND
Manufacturer
Manufacturer Product Number
BA07CC0T
Description
IC REG LINEAR 7V 1A TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BA07CC0T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.17000$19.17
10$14.19600$141.96
50$12.21660$610.83
100$11.60300$1,160.30
250$10.95524$2,738.81
500$10.56476$5,282.38
1,000$10.24324$10,243.24
2,500$9.90380$24,759.50
5,000$9.69928$48,496.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.