CR0603-F/-4R70ELF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09988
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,847
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05394
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,672
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,348
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,753
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,387
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,820
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,656
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,354
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07771
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47883
Datasheet
CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-F/-4R70ELF

DigiKey Part Number
118-CR0603-F/-4R70ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603-F/-4R70ELF
Description
RES SMD 4.7 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.