
RC0603FR-074R7P | |
|---|---|
DigiKey Part Number | 13-RC0603FR-074R7PTR-ND - Tape & Reel (TR) 13-RC0603FR-074R7PCT-ND - Cut Tape (CT) 13-RC0603FR-074R7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074R7P |
Description | RES 4.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.19920 | $4.98 |
| 50 | $0.17460 | $8.73 |
| 100 | $0.15420 | $15.42 |
| 250 | $0.13316 | $33.29 |
| 500 | $0.11618 | $58.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08322 | $416.10 |
| 10,000 | $0.07490 | $749.00 |
| 15,000 | $0.07073 | $1,060.95 |
| 25,000 | $0.06657 | $1,664.25 |
| 35,000 | $0.06340 | $2,219.00 |
| 50,000 | $0.06321 | $3,160.50 |

