
AF0603FR-074R7L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-074R7LTR-ND - Tape & Reel (TR) 13-AF0603FR-074R7LCT-ND - Cut Tape (CT) 13-AF0603FR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-074R7L |
Description | RES 4.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.21210 | $21.21 |
| 250 | $0.17100 | $42.75 |
| 500 | $0.14734 | $73.67 |
| 1,000 | $0.12866 | $128.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09903 | $495.15 |
| 10,000 | $0.09043 | $904.30 |
| 15,000 | $0.08625 | $1,293.75 |
| 25,000 | $0.08173 | $2,043.25 |
| 35,000 | $0.07914 | $2,769.90 |
| 50,000 | $0.07669 | $3,834.50 |
| 60,000 | $0.07555 | $4,533.00 |
| 120,000 | $0.07178 | $8,613.60 |
| 125,000 | $0.07158 | $8,947.50 |

