
ISL54503IRUZ-T | |
---|---|
DigiKey Part Number | ISL54503IRUZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54503IRUZ-T |
Description | IC SWITCH SPDT X 1 2.5OHM 6UTDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2.5Ohm 6-UTDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54503IRUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 15ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 24pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 25nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UTDFN (1.2x1) | |
Base Product Number |