
NLASB3157MTR2G | |
---|---|
DigiKey Part Number | NLASB3157MTR2GOSTR-ND - Tape & Reel (TR) NLASB3157MTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLASB3157MTR2G |
Description | IC SWITCH SPDT X 1 7OHM 6WDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm 6-WDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLASB3157MTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 3.5ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.38100 | $13.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.00106 | $3,003.18 |
6,000 | $0.90666 | $5,439.96 |
9,000 | $0.85873 | $7,728.57 |
15,000 | $0.80499 | $12,074.85 |
21,000 | $0.77325 | $16,238.25 |
30,000 | $0.74245 | $22,273.50 |
75,000 | $0.69130 | $51,847.50 |