
NLAS5123MUR2G | |
---|---|
DigiKey Part Number | 488-NLAS5123MUR2GTR-ND - Tape & Reel (TR) 488-NLAS5123MUR2GCT-ND - Cut Tape (CT) 488-NLAS5123MUR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS5123MUR2G |
Description | IC SWITCH SPDT X 1 1OHM 6UDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5123MUR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | 48pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.57252 | $13,717.56 |
6,000 | $4.46870 | $26,812.20 |
9,000 | $4.41675 | $39,750.75 |
15,000 | $4.35917 | $65,387.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.56000 | $9.56 |
10 | $6.89500 | $68.95 |
25 | $6.23800 | $155.95 |
100 | $5.51080 | $551.08 |
250 | $5.16476 | $1,291.19 |
500 | $4.95630 | $2,478.15 |
1,000 | $4.78458 | $4,784.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.58000 | $16.58 |
10 | $10.32600 | $103.26 |
25 | $8.69200 | $217.30 |
100 | $6.83830 | $683.83 |
250 | $5.92840 | $1,482.10 |
500 | $5.36850 | $2,684.25 |
1,000 | $4.89952 | $4,899.52 |