HAT2169H-EL-E is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $27.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 93,015
Unit Price: $10.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61,864
Unit Price: $8.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,106
Unit Price: $5.52000
Datasheet
5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2169H-EL-E

DigiKey Part Number
HAT2169H-EL-ETR-ND - Tape & Reel (TR)
HAT2169H-EL-ECT-ND - Cut Tape (CT)
HAT2169H-EL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAT2169H-EL-E
Description
MOSFET N-CH 40V 50A LFPAK
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta) 30W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
HAT2169H-EL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
Quote Required, submit request here.
Non-Cancelable/Non-Returnable