
RJK0452DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0452DPB-00#J5TR-ND - Tape & Reel (TR) RJK0452DPB-00#J5CT-ND - Cut Tape (CT) RJK0452DPB-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0452DPB-00#J5 |
Description | MOSFET N-CH 40V 45A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 45A (Ta) 55W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0452DPB-00#J5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4030 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package LFPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 22.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0653DPB-00#J5 | Renesas Electronics Corporation | 3,656 | RJK0653DPB-00#J5CT-ND | $33.63000 | Similar |
| PSMN2R6-40YS,115 | Nexperia USA Inc. | 7,300 | 1727-4274-1-ND | $21.21000 | Similar |
| PSMN3R3-40YS,115 | Nexperia USA Inc. | 0 | 1727-4633-1-ND | $16.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $19.20500 | $192.05 |
| 100 | $13.35830 | $1,335.83 |
| 500 | $10.86010 | $5,430.05 |
| 1,000 | $10.71722 | $10,717.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.18943 | $22,973.58 |
| 5,000 | $8.75590 | $43,779.50 |

