PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R0-40YS,115

DigiKey Part Number
1727-4273-2-ND - Tape & Reel (TR)
1727-4273-1-ND - Cut Tape (CT)
1727-4273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R0-40YS,115
Description
MOSFET N-CH 40V 100A LFPAK56
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
PSMN4R0-40YS,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,864
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$6.73400$67.34
100$4.87170$487.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.98017$5,970.26
Manufacturers Standard Package